Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$10,376.010 |
Price for:Each
Minimum: 1
Multiple: 1
NT$10,376.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX15157DEVKIT#Copy
Order Code3796455
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX15157D
Kit Application TypePower Management
Application Sub TypeBuck Regulator
Kit ContentsEval Kit MAX15157D
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MAX15157D evaluation kit (EV kit) is a fully assembled and tested circuit board that contains all of the components necessary to evaluate the performance of the MAX15157D high-efficiency step-down regulator. The EV kit is powered from a 40V to 60V DC supply. It is capable of delivering 12V/20A output at a 150kHz switching frequency. Refer to the MAX15157D data sheet to set the switching frequency and input/output voltage ranges for the EV kit.
- Adjustable slope compensation ramp
- Multiphase operation up to 8 phases
- Adjustable 60kHz to 1MHz switching frequency
- External switching frequency clock synchronization
- External REFIN input for output adjustment
- Hiccup fault protection for overcurrent and thermal shutdown
- PGOOD output (power-good output)
- Adjustable Input UVLO and output OVP voltage
- Adjustable soft-start
- Monotonic start-up into prebiased output
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Kit MAX15157D
Automotive Qualification Standard
-
Silicon Core Number
MAX15157D
Application Sub Type
Buck Regulator
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
