
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$116.990 |
| 10+ | NT$105.290 |
| 50+ | NT$99.050 |
| 100+ | NT$92.030 |
| 250+ | NT$85.790 |
| 500+ | NT$84.080 |
Product Information
Product Overview
The MAX16992AUBB/V+ is a 36V automotive boost/ SEPIC controller in 10 pin µMAX package. It is a high-performance, current-mode PWM controllers with 4µA (typ) shutdown current for wide input voltage range boost/SEPIC converters. The 4.5V to 36V input operating voltage range makes this device ideal in automotive applications such as for front-end "preboost" or "SEPIC" power supplies and for the first boost stage in high power LED lighting applications. An internal low-dropout regulator (PVL regulator) with a 5V output voltage enables the MAX16992 to operate directly from an automotive battery input. The input operating range can be extended to as low as 2.5V when the converter output is applied to the SUP input. Typical applications include automotive LED lighting, automotive audio/navigation systems and dashboards.
- Switching frequency range from 1MHz to 2.5MHz
- Space efficient solution design with minimized external components
- Spread spectrum simplifies EMI management design
- Flexibility with available configurations for boost, SEPIC and multiphase applications
- Adjustable slope compensation, current mode control, internal soft start (9ms)
- Protection features support robust automotive applications
- Operating voltage range down to 4.5V, immune to load-dump transient voltages up to 42V
- PGOOD output and hiccup mode for enhanced system protection
- Overtemperature shutdown
- Automotive AEC-Q100 grade-1 qualified, operating temperature range from -40°C to +125°C
Applications
Power Management, Automotive
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Single Ended Controller
Current Mode Control
36V
10Pins
-
2.5MHz
85%
-40°C
-
MSL 1 - Unlimited
AEC-Q100
2.5MHz
-
1Channels
4.5V
µMAX
Surface Mount
1MHz
-
Boost, SEPIC
125°C
AEC-Q100
No SVHC (04-Feb-2026)
µMAX
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
