MAX1703ESE+
Synchronous Boost (Step Up) Switching Regulator, Fixed, 700 mV to 5.5Vin, 5V/1.5A out, NSOIC-16

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX1703ESE+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 2514107 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$523.370 |
| 10+ | NT$414.600 |
| 50+ | NT$371.030 |
| 100+ | NT$357.540 |
| 250+ | NT$343.300 |
| 500+ | NT$334.720 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX1703ESE+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 2514107 |
| Technical Datasheet | |
| Output Type | Fixed |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Boost (Step Up) |
| Input Voltage Min | 700mV |
| Input Voltage Max | 5.5V |
| Output Current | 1.5A |
| Max Output Current | 1.5A |
| IC Case / Package | NSOIC |
| No. of Pins | 16Pins |
| IC Mounting | Surface Mount |
| Output Voltage Nom | 5V |
| Output Voltage - Nom | 5V |
| Output Voltage Min | 900mV |
| Output Voltage Max | 54V |
| Switching Frequency Typ | 400kHz |
| Efficiency | 94% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | NSOIC |
| Automotive Qualification Standard | - |
| Switching Frequency | 400kHz |
Product Overview
The MAX1703ESE+ is a 1-cell to 3-cell, high power (1.5A), low noise, step-up DC-DC converter in 16 pin NSOIC package. It uses a synchronous-rectified pulse width modulation (PWM) boost topology to generate a 2.5V to 5.5V output from battery inputs such as one to three NiCd/NiMH cells or one Li-Ion cell. The device includes a 2A, 75Mohm, N-channel MOSFET switch and a 140Mohm, P-channel synchronous rectifier. With its internal synchronous rectifier IC delivers up to 5% better efficiency than similar non synchronous converters. It also features a pulse frequency modulation (PFM) low-power mode to improve efficiency at light loads and a 1µA shutdown mode. It has an uncommitted comparator that generates a power-good or low-battery-warning output and linear gain block that can be used to build a linear regulator. The high efficiency, low noise, converter used in battery-powered wireless applications & digital cordless phones, two-way pagers, personal communicators & palmtop computers.
- Input voltage range from 0.7V to 5.5V
- Operating temperature range from 40°C to +85°C
- Up to 95% efficiency
- Up to 1.5A output
- Fixed 5V or adjustable step-up output (2.5V to 5.5V)
- Low-power mode (300µW)
- Low noise, constant frequency mode (300KHz)
- Synchronized switching frequency (200KHz to 400KHz)
- Power good comparator
- Uncommitted gain block
Applications
Power Management, Industrial, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Fixed |
|---|---|
| Topology | Synchronous Boost (Step Up) |
| Input Voltage Max | 5.5V |
| Max Output Current | 1.5A |
| No. of Pins | 16Pins |
| Output Voltage Nom | 5V |
| Output Voltage Min | 900mV |
| Switching Frequency Typ | 400kHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | NSOIC |
| Switching Frequency | 400kHz |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 700mV |
| Output Current | 1.5A |
| IC Case / Package | NSOIC |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | 5V |
| Output Voltage Max | 54V |
| Efficiency | 94% |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00017 |
