Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$2,060.800 |
| 10+ | NT$1,696.480 |
| 50+ | NT$1,550.620 |
| 100+ | NT$1,505.460 |
Product Information
Product Overview
The MAX170DCPA+ is a serial output, 5.6µs, 12bit ADC with reference in 8 pin DIP package. The complete CMOS 12bit ADC that combines high speed and accurate performance with a cost and space saving serial interface. It uses a high speed DAC and an accurate comparator in a successive approximation loop to achieve a 5.6µs conversion time. An on chip buried zener reference provides low drift performance over the full temperature range. External components are limited only to supply and reference decoupling capacitors. The CLOCK input can be driven from an external clock source such as a divided down microprocessor clock. The MAX170 is designed to work with general purpose serial to parallel converters such as the 74HC595. It can also be used with digital signal processors such as the TMS32020, TMS320C25, NEC µPD7720 or the DSP56000. The MAX170 has a three wire interface that serially outputs a leading one followed by 12 data bits (MSB first).
- Supply voltage range is 4.75V to 5.25V
- Operating temperature range from 0°C to 70°C
- Low power dissipation of 135mW
- Self start mode
- Easy to opto or transformer isolate
- On-chip reference
- Negative supply voltage range from -15V to -12V
- Error is ±1LSB
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SAR
125kSPS
Dual (+/-)
SPI
5.25V
DIP
Through Hole
70°C
-
No SVHC (04-Feb-2026)
12bit
1Channels
Single Ended
4.75V
DIP
8Pins
0°C
Single 12-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate