
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,845.740 |
Product Information
Product Overview
MAX17233EVKIT# is a MAX17233 evaluation kit (EV kit), which is a fully assembled and tested application circuit board for the MAX17233 high-voltage, dual synchronous step-down controller. The EV kit is set up to provide 5V and 3.3V from an input voltage ranging from 6V to 36V. Each buck rail can deliver up to 5A load current. The EV kit’s switching frequency is set at 2.2MHz for both buck converters. Various jumpers are provided to help evaluate features of the MAX17233 IC.
- Dual, synchronous step-down controllers operate at 180° out-of-phase to reduce switching noise
- Current-mode controllers with forced-PWM and skip modes
- Resistor-configurable frequency between 1MHz and 2.2MHz
- 89% peak efficiency at 6V input in skip-mode
- FSYNC input and power-good output
- Proven 4-layer 2oz copper PCB layout
- Demonstrates 2800mil x 1300mil solution size
- Fully assembled and tested
Applications
Power Management
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Eval Board MAX17233
-
MAX17233
Synchronous Buck Controller
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
