Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,883.550 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,883.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17243EVKIT#Copy
Order Code2629434
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX17243
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Converter
Kit ContentsEval Board MAX17243
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MAX17243EVKIT# is a MAX17243 evaluation kit. This evaluation kit is used to evaluate the performance of MAX17243 high voltage, current mode step down converter with low operating current. The MAX17242 evaluation kit operates over a wide 5.6V to 36V input range and the output is set for 5V at 2A.
- MAX17243ATPA/V+ fully assembled and tested IC
- Forced PWM or skip mode operation
- Programmable switching frequency (2.2MHz default)
- Power good output
- Proven 4layer 2oz copper PCB layout
Applications
Power Management
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Board MAX17243
Automotive Qualification Standard
-
Silicon Core Number
MAX17243
Application Sub Type
Synchronous Buck Converter
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
