
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$2,024.600 |
Product Information
Product Overview
The MAX17245EVKIT# is a evaluation kit (EV kit) demonstrates the MAX17245 high voltage, current mode step down converter with low operating current. The EV kit operates over a wide input range and output is set for 5V at 3.5A. Place a shunt in the 1-2 position on jumper JU1 for normal operation. To place the device into shutdown mode, move the shunt on JU1 to the 2-3 position. The EV kit features jumper JU2 to control the synchronization input (FSYNC). Connect FSYNC to AGND to enable skip mode operation. Connect to BIAS or to an external clock to enable fixed frequency forced PWM mode operation. The device can be synchronized to an external signal applied to FSYNC. To use an external clock, uninstall shunt on JU2 and apply signal at FSYNC test point. The external clock frequency at FSYNC can be higher or lower than internal clock by 20%. Duty cycle of the external clock used has a minimum 100ns pulse width.
- Wide input supply range from 6V to 36V
- Forced PWM or skip-mode operation
- Configurable switching frequency
- Current mode controller with force PWM and skip modes
- 84% peak efficiency at 12V input in skip mode
- 88% peak efficiency at 12V input in forced PWM
- FSYNC input and power good output
- Proven 4-layer 2oz copper PCB layout
- Demonstrates 1065mil x 795mil solution size
- Fully assembled and tested
Applications
Power Management
Contents
MAX17245 EV kit, 14V, 3A DC power supply, Electronic load capable of 3.5A, Digital voltmeter (DVM).
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Eval Board MAX17245
-
MAX17245
Step Down DC / DC Converter
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
