Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX17261XEVKIT#Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 3927614 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,035.900 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,035.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX17261XEVKIT#Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 3927614 |
| Technical Datasheet | |
| Kit Application Type | Power Management - Battery |
| Application Sub Type | Fuel Gauge |
| Silicon Core Number | MAX17261MEWL+ |
| Silicon Manufacturer | Analog Devices |
| Kit Contents | Evaluation Board MAX17261X, DS91230+ USB Interface, RJ-11 Cable, EV Kit Software |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Kit Application Type | Power Management - Battery |
|---|---|
| Silicon Core Number | MAX17261MEWL+ |
| Kit Contents | Evaluation Board MAX17261X, DS91230+ USB Interface, RJ-11 Cable, EV Kit Software |
| SVHC | No SVHC (04-Feb-2026) |
| Application Sub Type | Fuel Gauge |
|---|---|
| Silicon Manufacturer | Analog Devices |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
