
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$3,029.080 |
Product Information
Product Overview
MAX17606SFBEVKIT# is a MAX17606 evaluation kit (EV kit) which is a fully assembled and tested circuit board that demonstrates an isolated 15W synchronous flyback DC-DC converter. The circuit uses the MAX17606 secondary synchronous rectifier driver in a 6-pin SOT23 package, as well as the MAX17597 peak current mode flyback controller in a 16-pin TQFN package. The EV kit circuit is configured to deliver an isolated +5V output voltage and provides up to 3A of output current. The EV kit is programmed to operate at a 200KHz switching frequency. An optocoupler, along with the transformer, provides the galvanic isolation between input and output, up to 1875VRMS.
- 18V to 36V DC input range
- Isolated output of +5V DC, 3A
- Compact design with high (200KHz) switching frequency
- 90% peak efficiency
- Low-cost flyback design
- Galvanic isolation up to 1875VRMS
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Eval Board MAX17606
-
MAX17606
Flyback Converter
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
