Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,396.410 |
Product Information
Product Overview
MAX17662BEVKITA# is a MAX17662BEVKITA# evaluation kit (EV kit), which provides a proven design to evaluate the MAX17662B high efficiency, synchronous step-down DC-DC converter. The EV kit provides 3.3V/2A at the output from 4.5V to 36V input supply. The switching frequency of the EV kit is preset to 500kHz for optimum efficiency and component size. The EV kit features adjustable input undervoltage lockout, adjustable soft-start, open-drain RESET signal. The EV kit layout is optimized for thermal performance. Suitable for base station power supplies, distributed supply regulation, general-purpose point-of-load, high-voltage, single-board systems, industrial control power supplies and wall transformer regulation applications.
- Enable/undervoltage lockout input, resistor programmable UVLO threshold
- Adjustable soft-start time
- Open-drain (active low) RESET output
- Overcurrent and overtemperature protection
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Eval Board MAX17662BATE+
-
MAX17662BATE+
Synchronous Buck Converter
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
