Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17701EVKITA#Copy
Manufacturer Standard Lead Time12 weeks
Order Code3526119
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,544.320 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,544.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17701EVKITA#Copy
Manufacturer Standard Lead Time12 weeks
Order Code3526119
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX17701ATG+
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Supercapacitor Charger Controller
Kit ContentsEval Kit MAX17701ATG+
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Evaluation kit for the MAX17701 in 5V output-voltage application
- Operates from a 9V to 60V input supply
- 20A CC mode charging current, 5V CV mode output voltage
- 350KHz switching frequency
- Resistor-Programmable UVLO Threshold
- CC mode safety timer (TMR)
- Cycle-by-Cycle Overcurrent Limit
- External clock synchronization (RT/SYNC)
- Fault monitoring open-drain output (active-low FLG)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Kit MAX17701ATG+
Automotive Qualification Standard
-
Silicon Core Number
MAX17701ATG+
Application Sub Type
Synchronous Buck Supercapacitor Charger Controller
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
