Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,504.490 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,504.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17760AEVKIT#Copy
Order Code3499922
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX17760ATC+
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Converter
Kit ContentsEval Kit MAX17760ATC+
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Evaluation kit for MAX17760 in 5V Output-Voltage Application
- Operates from a 7V to 76V input supply, 5V output voltage
- Output voltage of 5V
- Up to 300mA output current
- 400KHz switching frequency
- Enable/UVLO input, resistor-programmable UVLO threshold
- Adjustable soft-start time
- MODE pin to select between PWM or PFM modes
- Bootstrap bias input for improved efficiency
- Open-drain active-low RESET output
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Kit MAX17760ATC+
Automotive Qualification Standard
-
Silicon Core Number
MAX17760ATC+
Application Sub Type
Synchronous Buck Converter
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
