Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1932EVKITCopy
Order Code3928364
Product RangeMAX1932 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,693.460 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,693.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1932EVKITCopy
Order Code3928364
Product RangeMAX1932 Series
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX1932
Kit Application TypePower Management
Application Sub TypeStep Up Switching Regulator
Kit ContentsEvaluation Board MAX1932, MAX1932 EV Kit Software
Product RangeMAX1932 Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Board MAX1932, MAX1932 EV Kit Software
Automotive Qualification Standard
-
Silicon Core Number
MAX1932
Application Sub Type
Step Up Switching Regulator
Product Range
MAX1932 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
