Print Page
MAX20094ATID/VY+
Battery Charger, Single Cell of Li-Ion Battery, 36 V input, 7.1 V/1 A, SWTQFN-EP, 28 Pin
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20094ATID/VY+Copy
Manufacturer Standard Lead Time12 weeks
Order Code3583975
Your Part Number
185 In Stock
Need more?
185 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$302.150 |
| 10+ | NT$271.940 |
| 60+ | NT$255.820 |
| 120+ | NT$237.690 |
| 300+ | NT$232.940 |
| 540+ | NT$228.190 |
Price for:Each
Minimum: 1
Multiple: 1
NT$302.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20094ATID/VY+Copy
Manufacturer Standard Lead Time12 weeks
Order Code3583975
Technical Datasheet
Battery TypeLi-Ion
Input Voltage36V
Battery Charge Voltage7.1V
Charge Current1A
IC Case / PackageSWTQFN-EP
No. of Pins28Pins
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Battery Type
Li-Ion
Battery Charge Voltage
7.1V
IC Case / Package
SWTQFN-EP
No. of Cells
1Cells
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Input Voltage
36V
Charge Current
1A
No. of Pins
28Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
