Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$2,645.840 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,645.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20098EVKIT#Copy
Order Code3335527
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX20098ATEA/VY+
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Controller
Kit ContentsEvaluation Kit MAX20098ATEA/VY+
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Evaluation kit for MAX20098
- Design to evaluate MAX20098 automotive 2.2MHz synchronous step-down controller with 3.5µA IQ
- 3.5V to 36V input supply range
- Output voltage of 5V or 3.3V fixed or adjustable from 1V up to 10V
- Delivers up to 20A output current
- Frequency-synchronization input
- Enable input
- Voltage-monitoring PGOOD output
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Kit MAX20098ATEA/VY+
Automotive Qualification Standard
-
Silicon Core Number
MAX20098ATEA/VY+
Application Sub Type
Synchronous Buck Controller
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
