
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$7,121.120 |
Product Information
Product Overview
MAX20363EVKIT# evaluation kit is a fully assembled and tested circuit for evaluating MAX20363, a non-inverting buck-boost converter for photoplethysmogram (PPG) systems. The device is configurable through an I2C interface that allows for programming various functions and reading device status. The EV kit GUI application sends commands to the MAXPICO2PMB# adapter board to configure the device. The EV kit comes standard with the MAX20363 EV kit version IC installed.
- Ultra-fast dynamic voltage scaling (DVS) with direct AFE control
- USB-power option, flexible configuration
- On-board battery simulation
- Sense test point for output-voltage measurement
- Windows® 8/Windows 10-compatible graphical user interface (GUI) software
- Fully assembled and tested
Contents
MAX20363-EVKIT-A system, MAXPICO2PMB# board, Two USB A to USB micro-B cables.
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Evaluation Board MAX20363, Board MAXPICO2PMB#, 2x USB A to USB Micro-B Cables
-
MAX20363
Buck-Boost Converter
-
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
