Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX20419ATGB/V+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 3437278 |
| Your Part Number | |
| Technical Datasheet |
650 In Stock
Need more?
650 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$431.200 |
| 10+ | NT$388.080 |
| 75+ | NT$365.080 |
| 150+ | NT$339.210 |
| 300+ | NT$316.210 |
| 525+ | NT$309.890 |
Price for:Each
Minimum: 1
Multiple: 1
NT$431.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX20419ATGB/V+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 3437278 |
| Technical Datasheet | |
| Output Type | Fixed |
| No. of Outputs | 3 Output |
| No. of Outputs | 3Outputs |
| Topology | Synchronous Boost, Synchronous Buck |
| Input Voltage Min | 3V |
| Input Voltage Max | 5.5V |
| Output Current - Output 1 | 750mA |
| Max Output Current | 3.6A |
| IC Case / Package | TQFN-EP |
| Output Current - Output 2 | 2A |
| No. of Pins | 24Pins |
| Output Voltage - Output 1 | 5V |
| Output Voltage - Output 2 | 2.3V |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | 5V |
| Output Voltage Min | 800mV |
| Output Voltage Max | 3.8V |
| Switching Frequency Typ | 2.2MHz |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | TQFN-EP |
| Switching Frequency | 2.2MHz |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Fixed |
|---|---|
| No. of Outputs | 3Outputs |
| Input Voltage Min | 3V |
| Output Current - Output 1 | 750mA |
| IC Case / Package | TQFN-EP |
| No. of Pins | 24Pins |
| Output Voltage - Output 2 | 2.3V |
| Output Voltage - Nom | 5V |
| Output Voltage Max | 3.8V |
| Efficiency | - |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
| Switching Frequency | 2.2MHz |
| No. of Outputs | 3 Output |
|---|---|
| Topology | Synchronous Boost, Synchronous Buck |
| Input Voltage Max | 5.5V |
| Max Output Current | 3.6A |
| Output Current - Output 2 | 2A |
| Output Voltage - Output 1 | 5V |
| IC Mounting | Surface Mount |
| Output Voltage Min | 800mV |
| Switching Frequency Typ | 2.2MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | TQFN-EP |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
