Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$7,619.930 |
Product Information
Product Overview
MAX20429EVKIT# is a MAX20429 evaluation kit (EV kit), which is a fully assembled and tested application circuit for the MAX2042. It is a high efficiency independent phase dual 6A low-voltage buck converter. The EV kit is created with automotive grade components and can test each of the outputs to full load. Various test points and jumpers are included for evaluation. The standard EV kit comes with the MAX20429CAFNA/VY+ installed, which is factory configured for a resistor adjustable output voltage. The default EV kit resistor divider is bypassed with an output voltage of 0.6V on both VOUT1 and VOUT2.
- Single supply operation with 3.0V to 5.5V input supply range
- Individual factory programmable output voltages available from 0.5V to 3.8V
- Resistor adjustable output voltage
- Individual output current up to 6A, ±1% output voltage accuracy
- Frequency-synchronization input, individual enable inputs, individual RESET outputs
- Jumpers and test points on key nodes for simplified evaluation
- Automotive temperature range from -40°C to 125°C
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Kit MAX20429
-
MAX20429
Buck Converter
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
