Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$5,252.370 |
Price for:Each
Minimum: 1
Multiple: 1
NT$5,252.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20474EVKIT#Copy
Order Code3868975
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX20474ATDA/V+
Kit Application TypePower Management
Application Sub TypeSynchronous Boost Converter
Kit ContentsEval Board MAX20474ATDA/V+
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Evaluation kit (EV kit) evaluates the performance of the MAX20474 synchronous boost converter. MAX20474 is a high-efficiency DC-DC converter which boosts a 3.0V to 5.5V input supply from 6V to 18V at up to 1A load. The boost converter achieves ±1.5% output error over load, line and temperature range.
- Synchronous boost converter for small solution size
- High precision performance
- Shutdown, soft-start and overcurrent and overtemperature protections
- Robust for the automotive environment
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Board MAX20474ATDA/V+
Automotive Qualification Standard
-
Silicon Core Number
MAX20474ATDA/V+
Application Sub Type
Synchronous Boost Converter
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
