Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$20,803.410 |
Price for:Each
Minimum: 1
Multiple: 1
NT$20,803.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20710EVKIT#Copy
Order Code3409322
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX20710EPL+
Kit Application TypePower Management
Application Sub TypeSwitching Regulator
Kit ContentsEval Kit MAX20710EPL+
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Evaluation kit for MAX20710 voltage-regulator IC
- High efficiency and power density
- Low component count
- 509mm2 including inductor and output capacitors
- Optimized performance
- Reduced design-in time
- Interfaces to Analog Devices PMBus™ dongle and PowerTool™ GUI
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Kit MAX20710EPL+
Automotive Qualification Standard
-
Silicon Core Number
MAX20710EPL+
Application Sub Type
Switching Regulator
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
