Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX211EAI+Copy
Manufacturer Standard Lead Time12 weeks
Order Code2511760
Your Part Number
42 In Stock
Need more?
42 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$563.230 |
| 10+ | NT$448.080 |
| 46+ | NT$403.880 |
| 138+ | NT$381.930 |
| 276+ | NT$371.200 |
| 506+ | NT$363.380 |
Price for:Each
Minimum: 1
Multiple: 1
NT$563.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX211EAI+Copy
Manufacturer Standard Lead Time12 weeks
Order Code2511760
Technical Datasheet
IC TypeRS232 Transceiver
No. of Receivers5Receivers
No. of Transmitters4
Communication Mode-
Data Rate Max120Kbps
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageSSOP
No. of Pins28Pins
No. of Nodes-
ESD Protection-
Fail Safe-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MAX211EAI+ is a transceiver with 0.1μF external capacitors. It is an RS-232 and V.28 transceiver with integrated charge pump circuitry for single +5V supply operation. The drivers maintain the ±5V EIA/TIA-232E output signal levels at data rates in excess of 120kbps when loaded in accordance with the EIA/TIA-232E specification. Applications include battery-powered equipment, handheld equipment, portable diagnostics equipment.
- Saves board space, integrated charge pump circuitry
- Eliminates the need for a bipolar ±12V supply
- Enables single supply operation is +5V
- Saves power for longer battery operation
- 4 number of RS-232 drivers and 5 number of RS-232 receivers
- 4 number of external capacitors (0.1μF)
- Output-voltage swing is ±8V typical (all transmitter outputs loaded with 3kohm to ground)
- Transmitter output resistance is 300 ohm min at VCC=V+=V-=0V, VOUT=±2V
- 28 SSOP package
- Temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
RS232 Transceiver
No. of Transmitters
4
Data Rate Max
120Kbps
Supply Voltage Max
5.5V
No. of Pins
28Pins
ESD Protection
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Receivers
5Receivers
Communication Mode
-
Supply Voltage Min
4.5V
IC Case / Package
SSOP
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000676
