Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX22200AETJ+Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4738614 |
| Your Part Number | |
| Technical Datasheet |
60 In Stock
Need more?
60 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$379.820 |
| 10+ | NT$291.500 |
| 60+ | NT$263.960 |
| 120+ | NT$243.320 |
| 300+ | NT$232.770 |
| 540+ | NT$227.220 |
Price for:Each
Minimum: 1
Multiple: 1
NT$379.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX22200AETJ+Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4738614 |
| Technical Datasheet | |
| Output Power x Channels @ Load | - |
| Audio Amplifier Type | - |
| No. of Channels | 7Channels |
| Supply Voltage Range | 4.5V to 36V |
| IC Case / Package | TQFN |
| No. of Pins | 32Pins |
| Load Impedance | 0.2ohm |
| Output Type | - |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Output Power x Channels @ Load | - |
|---|---|
| No. of Channels | 7Channels |
| IC Case / Package | TQFN |
| Load Impedance | 0.2ohm |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Audio Amplifier Type | - |
|---|---|
| Supply Voltage Range | 4.5V to 36V |
| No. of Pins | 32Pins |
| Output Type | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423390 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
