Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX22213ATJ+Copy
Manufacturer Standard Lead Time26 weeks
Order Code4847319
Your Part Number
390 In Stock
Need more?
390 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$186.480 |
| 10+ | NT$144.010 |
| 25+ | NT$131.780 |
| 100+ | NT$120.420 |
| 490+ | NT$114.950 |
| 980+ | NT$112.340 |
Price for:Each
Minimum: 1
Multiple: 1
NT$186.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX22213ATJ+Copy
Manufacturer Standard Lead Time26 weeks
Order Code4847319
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeBrushed DC, Solenoid, Stepper
No. of Outputs4Outputs
Output Current3.8A
Output Voltage-
IC Case / PackageTQFN-EP
No. of Pins32Pins
Supply Voltage Min4.5V
Supply Voltage Max36V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
4Outputs
Output Voltage
-
No. of Pins
32Pins
Supply Voltage Max
36V
Operating Temperature Max
125°C
Product Range
-
Motor Type
Brushed DC, Solenoid, Stepper
Output Current
3.8A
IC Case / Package
TQFN-EP
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
