
230 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | NT$390.210 |
| 10+ | NT$309.250 |
| 46+ | NT$280.190 |
| 138+ | NT$262.890 |
| 276+ | NT$252.160 |
| 506+ | NT$246.980 |
Product Information
Product Overview
MAX232ACWE+ is a +5V-powered, multichannel RS-232 drivers/receiver in a 16 pin SOIC package. It is intended for all EIA/TIA-232E and V.28/V.24 communications interfaces, particularly applications where ±12V is not available. It uses no external components and are recommended for applications where printed circuit board space is critical. Typical applications include interface translation, multidrop RS-232 networks and portable diagnostics equipment.
- Integrated charge pump circuitry eliminates need for bipolar ±12V supply
- Enables single supply operation from +5V supply
- Saves power for reduced power requirements- 5μW shutdown mode
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Line Driver / Receiver
2Receivers
-
4.5V
WSOIC
-
-
70°C
-
No SVHC (04-Feb-2026)
RS232 Driver/Receiver
2
200Kbps
5.5V
16Pins
-
0°C
-
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MAX232ACWE+
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
