Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX233ACPP+G36Copy
Manufacturer Standard Lead Time12 weeks
Order Code2518964
Your Part Number
182 In Stock
Need more?
182 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$940.410 |
| 18+ | NT$732.430 |
| 36+ | NT$703.020 |
| 108+ | NT$666.690 |
| 252+ | NT$645.400 |
Price for:Each
Minimum: 1
Multiple: 1
NT$940.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX233ACPP+G36Copy
Manufacturer Standard Lead Time12 weeks
Order Code2518964
Technical Datasheet
IC TypeRS232 Transceiver
No. of Receivers2Receivers
No. of Transmitters2
Communication Mode-
Data Rate Max200Kbps
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageDIP
No. of Pins20Pins
No. of Nodes-
ESD Protection-
Fail Safe-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MAX233ACPP+G36 is a +5V-powered, multichannel RS-232 driver/receiver. It is intended for all EIA/TIA-232E and V.28/V.24 communications interfaces, particularly applications. Applications include interface translation, multidrop RS-232 networks, portable diagnostics equipment.
- Saves board space
- Integrated charge pump circuitry
- Eliminates the need for a bipolar ±12V supply
- Enables single supply operation from +5V supply
- Saves power for reduced power requirements
- Output voltage swing is ±8V typ at all transmitter outputs loaded with 3kohm to GND
- Transmitter output resistance is 10Mohm typ at VCC=V+=V-=0V, VOUT=±2V
- Output short-circuit current is ±22mA typ at VOUT=0V
- 20 plastic DIP package
- 0°C to +70°C temperature range
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
RS232 Transceiver
No. of Transmitters
2
Data Rate Max
200Kbps
Supply Voltage Max
5.5V
No. of Pins
20Pins
ESD Protection
-
Operating Temperature Min
0°C
Product Range
-
MSL
-
No. of Receivers
2Receivers
Communication Mode
-
Supply Voltage Min
4.5V
IC Case / Package
DIP
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MAX233ACPP+G36
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003946
