
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX25431ATGA/VY+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 3526114 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$44.980 |
| 10+ | NT$43.290 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX25431ATGA/VY+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 3526114 |
| Technical Datasheet | |
| Output Type | Fixed, Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Buck-Boost |
| No. of Outputs | 1 Output |
| Input Voltage Min | 6V |
| Input Voltage Max | 36V |
| Max Output Current | - |
| IC Case / Package | SWTQFN-EP |
| No. of Pins | 24Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | 5V |
| Output Voltage Nom | 5V |
| Output Voltage Min | 3V |
| Output Voltage Max | 25V |
| Switching Frequency Typ | 2.2MHz |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | SWTQFN-EP |
| Switching Frequency | 2.2MHz |
Product Overview
The MAX25431ATGA/VY+ is a current-mode buck-boost controller. The device operates with input voltages from 6V to 36V. The switching frequency is resistor programmable from 220KHz to 2.2MHz and can be synchronized to an external clock. The device output voltage is available as 5V fixed or adjustable from 4V to 25V. The wide input voltage range, along with its ability to maintain constant output voltage during battery transients, makes the device ideal for automotive applications. In light load applications, a logic input (FSYNC) allows the devices to operate in fixed-frequency, forced-PWM mode to eliminate frequency variation and help minimize EMI. Protection features include cycle-by-cycle current limit followed by hiccup during sustained overloads, input under-voltage lockout (UVLO), out- put overvoltage protection and thermal shut- down with automatic recovery.
- Meets stringent automotive quality and reliability requirements
- Small 4mm x 4mm 24pin SWTQFN package
- 10µA (max) quiescent current in shutdown
- EMI mitigation to meet CISPR25 Class 5 requirements
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Fixed, Adjustable |
|---|---|
| Topology | Buck-Boost |
| Input Voltage Min | 6V |
| Max Output Current | - |
| No. of Pins | 24Pins |
| Output Voltage - Nom | 5V |
| Output Voltage Min | 3V |
| Switching Frequency Typ | 2.2MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | SWTQFN-EP |
| No. of Outputs | 1Outputs |
|---|---|
| No. of Outputs | 1 Output |
| Input Voltage Max | 36V |
| IC Case / Package | SWTQFN-EP |
| IC Mounting | Surface Mount |
| Output Voltage Nom | 5V |
| Output Voltage Max | 25V |
| Efficiency | - |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
| Switching Frequency | 2.2MHz |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
