Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$15,235.020 |
Price for:Each
Minimum: 1
Multiple: 1
NT$15,235.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2880EVKIT#Copy
Order Code2528305
Technical Datasheet
Board TypeEvaluation Kit
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX2880
IC FunctionPhase-Locked Loop Synthesizer
Application Sub TypePhase Locked Loop
Kit ContentsEval Board MAX2880, INTF-3000 to USB Interface Board, Ribbon Cable
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Board Type
Evaluation Kit
Silicon Core Number
MAX2880
Application Sub Type
Phase Locked Loop
Product Range
-
Silicon Manufacturer
Analog Devices
IC Function
Phase-Locked Loop Synthesizer
Kit Contents
Eval Board MAX2880, INTF-3000 to USB Interface Board, Ribbon Cable
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
