Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,592.220 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,592.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX30034EVKIT#Copy
Order Code2664980
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX30034
Kit Application TypeProtection & Control
Application Sub TypeDefibrillation / ESD Protection
Kit ContentsEval Board MAX30034
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MAX30034EVKIT# is a MAX30034 evaluation kit (EV Kit) that provides a convenient way to evaluate the MAX30034 defibrillation/surge/ ESD protector. The MAX30034 is designed to absorb repetitive defibrillation and other high-energy pulses to protect sensitive electronic circuitry in ECG and other medical/industrial equipment.
- Low on-voltage 3.9V (typ)
- Low leakage current 3pA (typ)
- Fast turn-on <lt/> 2ns
- High peak current in excess of 4A
- Withstands over 100k defibrillation pulses without failure
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Protection & Control
Kit Contents
Eval Board MAX30034
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
MAX30034
Application Sub Type
Defibrillation / ESD Protection
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
