Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$5,451.110 |
Price for:Each
Minimum: 1
Multiple: 1
NT$5,451.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX30210EVKIT#Copy
Order Code4567233
Technical Datasheet
Board TypeEvaluation Board
IC / Module UsedMAX30210
Application Sub TypeTemperature Sensor
Kit ContentsEvaluation Board MAX30210
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MAX30210EVKIT# is a MAX30210 evaluation kit. It provides a single platform to evaluate the MAX30210, a ±0.1°C accurate temperature sensor. The EV kit consists of two boards which are connected through headers, a MAX32630FTHR microcontroller board, and the MAX30210 interface board. It also included with the EV kit is a flex PCB which holds the MAX30210 IC. The MAX32630FTHR contains the firmware necessary to use the PC GUI program and provides power to the MAX30210 interface board. The MAX30210 interface board ships with jumpers preinstalled to allow quick evaluation of the MAX30210.
- Flexible PCB design (low thermal mass for fast response time, sense temp away from extra circuitry)
- Easy to reach test points
- Fully assembled and tested
- Windows® 7, 8, and 10-Compatible Software
Technical Specifications
Board Type
Evaluation Board
Application Sub Type
Temperature Sensor
Product Range
-
IC / Module Used
MAX30210
Kit Contents
Evaluation Board MAX30210
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
