
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$359.300 |
| 10+ | NT$281.250 |
| 96+ | NT$240.900 |
| 192+ | NT$232.850 |
| 288+ | NT$228.820 |
| 576+ | NT$222.910 |
Product Information
Product Overview
MAX3042BCUE+ is a 5V quad RS485/RS-422 transmitter that is designed for digital data transmission over twisted-pair balanced lines. All transmitter outputs are protected to ±10kV using the Human Body Model. It withstands ±4kV per IEC 1000-4-4 Electrical Fast Transient/Burst Stressing. It features a hot-swap capability that eliminates false transitions on the data cable during power-up or hot insertion. It is an ESD-protected pin-compatible, low-power upgrade to the industry-standard SN75174 and DS26LS31C. Applications include telecommunications equipment, industrial motor control, transmitter for ESD-sensitive applications, hand-held equipment, industrial PLCs, networking.
- Hot-swappable for telecom applications
- Single +5V operation
- ±4kV EFT fast transient burst immunity per IEC 1000-4-4
- Level 2 surge immunity per IEC 1000-4-5, unshielded cable model
- 20Mbps data rate
- Supply current in shutdown mode is 0.002µA typ at EN=GND, TA=+25°C
- Driver differential output is 2.0V min at R=50 ohm, VCC=+5V ±5%, TA=TMIN to TMAX
- Supply current is 1mA typ at no load, VCC=+5V and TA=+25°C
- 0°C to +70°C temperature range
- 16 TSSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transmitter
4
20Mbps
5.25V
16Pins
±10 kV (HBM)
0°C
-
-
-
-
4.75V
TSSOP
-
-
70°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
