
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$258.670 |
| 10+ | NT$201.310 |
| 50+ | NT$178.320 |
| 100+ | NT$171.210 |
| 250+ | NT$163.700 |
| 500+ | NT$159.170 |
Product Information
Product Overview
The MAX3055ASD+ is a ±80V fault protected/tolerant CAN transceiver in 14 pin NSOIC package. It is a interface between protocol controller and physical wires of bus lines in CAN. The device provides differential transmit capability and switch to single mode if certain fault conditions occur. The extended fault protected voltage range of CANH and CANL bus lines of ±80V. Current limiting and thermal protection circuits protect the transmitter output stage against overcurrent faults to prevent destruction of transmitter output stage. The CANH and CANL lines are also protected against electrical transients that may occur in rugged environments. It provides three low power modes that can be entered and exited through active-low STB and EN pins. The MAX3055 is designed to provide optimal operation for specified data rate and it is ideal for high data rates of 125Kbps. Built-in slope control allows use of unshielded cables & receiver input filters provide high noise immunity.
- Supply voltage range from 4.75V to 5.25V
- Operating temperature range from -40°C to 125°C
- Low RFI/excellent EMC immunity
- Bus failure management
- Support single wire transmission mode with ground offset voltages up to 1.5V
- Thermally protected
- Do not disturb the bus line when unpowered
- Low current sleep and standby mode with wake-up through bus lines
- Pin and functionally compatible with TJA1054 device
- Full wake-up capability during failure modes
Applications
Communications & Networking, Industrial, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
CAN Transceiver
4.75V
SOIC
1Channels
1Receivers
125°C
-
No SVHC (04-Feb-2026)
125Kbps
5.25V
14Pins
1Drivers
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
