
200 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | NT$105.860 |
| 10+ | NT$97.700 |
Product Information
Product Overview
MAX3082CSA+ is a high-speed transceiver for RS-485/RS-422 communication containing one driver and one receiver. This device features fail-safe circuitry, which guarantees a logic-high receiver output when the receiver inputs are open or shorted. This means that the receiver output will be a logic high if all transmitters on a terminated bus are disabled (high impedance). This transceiver typically draws 375µA of supply current when unloaded, or when fully loaded with the drivers disabled. It is used in applications such as RS-422/RS-485 communications, level translators, transceivers for EMI-sensitive applications, and industrial-control local area networks.
- Half duplex, 0.115Mbps data rate, slew rate limited, low power shutdown
- Receiver/driver enable, 375µA quiescent current, 256 transceivers on bus
- Supply current in shutdown mode is 10µA maximum at (VCC = +5V and TA = +25°C)
- Receiver input resistance is 96Kohm minimum at (-7V ≤ VCM ≤ +12V)
- Receiver input hysteresis is 25mV typical at (VCC = +5V and TA = +25°C)
- Receiver output short-circuit current is ±95mA maximum at (VCC = +5V and TA = +25°C)
- Receiver differential threshold voltage is -125mV typical at (-7V ≤ VCM ≤ +12V)
- Input high voltage is 2V minimum at (VCC = +5V and TA = +25°C)
- Operating temperature range from 0°C to +70°C
- 8-pin SOIC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
115Kbps
5.25V
8Pins
-
0°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
4.75V
NSOIC
256
Open, Short
70°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MAX3082CSA+
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
