
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$238.850 |
| 10+ | NT$183.490 |
| 50+ | NT$161.350 |
| 100+ | NT$154.490 |
| 250+ | NT$147.250 |
| 500+ | NT$142.890 |
Product Information
Product Overview
MAX31723MUA+ is a digital thermometer and thermostat with an SPI/3-wire interface that provides temperature readings that indicate the device's temperature. No additional components are required; this device is truly a temperature-to-digital converter. Temperature readings are communicated from the device over an SPI interface or a 3-wire serial interface. The choice of interface is selectable by the user. For applications that require greater temperature resolution, the user can adjust the readout resolution from 9 to 12 bits. This is particularly useful in applications where thermal runaway conditions must be detected quickly. The thermostat has a dedicated open-drain output (TOUT). Two thermostat operating modes, comparator and interrupt, control thermostat operation based on user-defined non-volatile trip points (THIGH and TLOW). It is used in applications such as networking equipment, cellular base stations, industrial equipment, and thermally sensitive systems.
- Reduce cost with no external components
- Dedicated thermostat output with non-volatile user-defined thresholds for quick detection
- Supply voltage range from 1.7V to 3.7V
- Thermometer error is ±2.0°C maximum at (-55°C to +125°C)
- Leakage current is +1µA maximum at (VDD = 1.7V to 3.7V, TJ = -55°C to +125°C)
- Shutdown current is 2µA maximum at (VDD = 1.7V to 3.7V, TJ = -55°C to +125°C)
- EEPROM write cycle time is 15ms maximum at (-40°C to +85°C)
- Resolution is 12bits maximum at (VDD = 1.7V to 3.7V, TJ = -55°C to +125°C)
- Conversion time is 200ms maximum at (12bit conversions, TJ = -55°C to +125°C)
- Operating temperature range from -55°C to +125°C, 8µMAX package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 2°C
-55°C
125°C
1Monitors
µMAX
1.7V
µMAX
12 bits
-55°C
-
MSL 1 - Unlimited
µMAX
Digital
± 0.5°C
-55°C
125°C
µMAX
8Pins
3.7V
1Channels
3 Wire, SPI
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MAX31723MUA+
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
