Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$3,136.150 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,136.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX31730UEVKIT#Copy
Order Code2530617
Technical Datasheet
Application Sub TypeTemperature Sensor
Kit ContentsEval Board MAX31730, USB Cable
SVHCLead (04-Feb-2026)
Product Overview
MAX31730UEVKIT# is a MAX31730 evaluation kit (EV kit) that provides the hardware and software graphical user interface (GUI) necessary to evaluate the MAX31730 3-channel remote temperature sensor in a 10μMAX® package. The EV kit includes a MAX31730 installed, as well as three external diode-connected transistors and a USB-to-SMBus/I2C interface.
- Easy evaluation of the max31730
- Three external diode-connected transistors
- EV kit hardware is USB powered (USB cable included)
- USB HID interface
- Windows XP®- and windows® 7-compatible software
- Proven PCB layout
- Fully assembled and tested
Contents
Assembled circuit board including MAX31730, Mini USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Application Sub Type
Temperature Sensor
SVHC
Lead (04-Feb-2026)
Kit Contents
Eval Board MAX31730, USB Cable
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
