
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$3,589.160 |
Product Information
Product Overview
MAX31825EVSYS1# is a MAX31825 evaluation system (EV system) that demonstrates the MAX31825 1-Wire® temperature sensor with hardware-selectable address and alarm. The MAX31825 EV system includes the MAX31825 evaluation kit (EV kit) and the USB2PMB2 module. Windows® 7/8/8.1/10-compatible software provides a user-friendly interface that demonstrates the features of the MAX31825. The MAX31825 EV kit contains an on-board DS2482 I2C to 1-Wire converter and comes with the 6-pin WLP MAX31825ANT+ installed.
- On-board I2C to 1-wire converter (DS2482)
- Proven PCB layout
- Fully assembled and tested
- Windows XP, Windows 7/8/8.1/10-compatible software
Contents
MAX31825 evaluation kit (EV kit with on-board DS2482 I2C to 1-Wire converter and comes with the 6-pin WLP MAX31825ANT+ installed), USB2PMB2 module, USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Temperature Sensor
No SVHC (04-Feb-2026)
Eval Kit MAX31825ANT+, USB Cable Included
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
