MAX31856EVSYS#
Evaluation Board, MAX31856 Thermocouple-to-Digital Converter, USB, Pmod, SPI Interface

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX31856EVSYS#Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 2763346 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$5,944.040 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX31856EVSYS#Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 2763346 |
| Technical Datasheet | |
| Application Sub Type | Thermocouple to Digital Converter |
| Kit Contents | Eval Module MAX31856PMB1, USB2PMB1 Adapter Board, Mini-USB Cable, K-Type Thermocouple |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
MAX31856EVSYS# is a MAX31856 evaluation system (EV system) that provides the hardware and software necessary to evaluate the MAX31856 thermocouple-to-digital converter. The EV system includes the MAX31856PMB1 peripheral module with a Pmod™-compatible connector for SPI communication. The system also includes the USB2PMB1 adapter board for communication with the software and a K-type thermocouple for temperature sensing. Other thermocouple types (J, N, R, S, T, E, and B) can be evaluated with a user-supplied thermocouple.
- Easy evaluation of the MAX31856
- Includes K-Type thermocouple
- USB power and interface with USB2PMB1 board
- Windows XP®, Windows® 7, Windows 8.1-compatible software
- 12-pin Pmod-compatible connector (SPI)
- Fully assembled and tested
- Proven PCB layout
Contents
MAX31856PMB1 including the MAX31856, USB2PMB1 adapter board, Mini-USB cable, K-Type thermocouple.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Application Sub Type | Thermocouple to Digital Converter |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
| Kit Contents | Eval Module MAX31856PMB1, USB2PMB1 Adapter Board, Mini-USB Cable, K-Type Thermocouple |
|---|
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02 |
