
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX32690EVKIT#Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4567251 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$3,448.280 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX32690EVKIT#Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4567251 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| No. of Bits | 32bit |
| Silicon Family Name | MAX32690 |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M4F |
| Silicon Core Number | MAX32690GTK+ |
| Kit Contents | Brd MAX32690GTK+ w/Preprog Demo, Antenna, Debugger MAX32625PICO w/Cables, 2x Cables, Extra Shunts |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
MAX32690EVKIT# is a MAX32690 evaluation kit. It provides a platform for evaluating the capabilities of the MAX32690 microcontroller, which is an advanced system-on-chip (SoC). It features an Arm® Cortex®-M4F CPU for efficient computation of complex functions and algorithms, and the latest generation Bluetooth® 5 Low Energy (Bluetooth LE) radio designed for wearable and hearable fitness devices, portable and wearable wireless medical devices, industrial sensors/networks, internet of things (IoT), and asset tracking.
- Bluetooth SMA connector with a hinged 2.4GHz whip antenna
- 3-pin terminal block for CAN bus 2.0
- Selectable on-board high-precision voltage reference
Contents
MAX32690 with a preprogrammed demo, Bluetooth hinged whip antenna, MAX32625PICO debugger with cables, Two USB standard-A to micro-B cables, Extra shunts.
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Silicon Family Name | MAX32690 |
| Core Sub-Architecture | Cortex-M4F |
| Kit Contents | Brd MAX32690GTK+ w/Preprog Demo, Antenna, Debugger MAX32625PICO w/Cables, 2x Cables, Extra Shunts |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | MAX32690GTK+ |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| US ECCN: | 5A992.c |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
