Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX3307XEEVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Order Code4753093
Your Part Number
15 In Stock
Need more?
15 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,348.830 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,348.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX3307XEEVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Order Code4753093
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeRS485 / RS422 Receiver
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX33078EASE+
Product Range-
Kit ContentsEvaluation Board MAX33078EASE+
SVHCNo SVHC (04-Feb-2026)
Product Overview
MAX3307XEEVKIT# is an evaluation kit (EV kit) that demonstrates the functionality of MAX33078E quad-channel RS-485/RS422 receivers with extended ±25V input common-mode range and ±65V high fault-tolerant. Power for the MAX3307XE EV kit can be provided from a single +3V to +5.5V supply. The EV kit includes on-board terminations for easy evaluation. The MAX3307XE EV kit is assembled with a MAX33078E in a 16-pin SOIC package. The EV kit can also be used to evaluate the MAX33076E with modification.
- Terminal block connectors for easy RS-485/RS-422 network evaluation
- Proven PCB layout
- Fully assembled and tested
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
RS485 / RS422 Receiver
Silicon Core Number
MAX33078EASE+
Kit Contents
Evaluation Board MAX33078EASE+
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
