
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$256.860 |
| 10+ | NT$197.950 |
| 50+ | NT$177.840 |
| 100+ | NT$166.900 |
| 250+ | NT$159.150 |
| 500+ | NT$154.210 |
Product Information
Product Overview
The MAX3313EEUB+ is a ±15KV ESD protected, 460Kbps, 1μA, RS232 compatible transceiver in 10 pin µMAX package. This is a low power, 5V EIA/TIA232 compatible transceiver. All transmitter outputs and receiver inputs are protected to ±15KV using the HBM making the device ideal for applications where more robust transceivers are required. It has one transmitter and one receiver. The transmitter has a low-dropout transmitter output stage enabling RS232 compatible operation from a +5V supply with a single inverting charge pump. This transceiver require only three 0.1μF capacitors and will run at data rates up to 460Kbps while maintaining RS232 compatible output levels. It features an INVALID output that asserts high when an active RS232 cable signal is connected, signalling to the host that a peripheral is connected to the communication port.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from -40°C to 85°C
- Supply current is 100μA
Applications
Communications & Networking, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
1
460Kbps
5.5V
10Pins
±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Full Duplex
4.5V
µMAX
-
-
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MAX3313EEUB+
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
