
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$735.860 |
| 10+ | NT$589.770 |
| 25+ | NT$553.300 |
| 100+ | NT$513.180 |
| 250+ | NT$494.070 |
| 500+ | NT$482.540 |
Product Information
Product Overview
The MAX3323EEPE+ is a ±15KV ESD protected, RS232 transceiver in 16 pin DIP package. The powered EIA/TIA-232 and V.28/V.24 communications interfaces are designed for multidrop applications with low power requirements, high data-rate capabilities and enhanced electrostatic discharge (ESD) protection. All RS232 inputs and outputs are protected to ±15KV using the IEC 1000-4-2 Air-Gap Discharge method, ±8KV using the IEC 1000-4-2 Contact Discharge method and ±15KV using the human body model. It has pin-selectable 5Kohm/high impedance RS232 receivers. This device is capable of receiving data in high impedance mode. In multidrop applications, one receiver has a 5Kohm input resistance while the other receivers are high impedance to ensure the RS232 standard is observed. Logic control permits selection of the functional mode such as high impedance or RS232 standard load. The transmitters are enabled by logic control to allow the multiplexing of the inputs to a single UART.
- Supply voltage range is 3V to 5.5V
- Operating temperature range from -40°C to 85°C
- One transceiver and one receiver
- VL pin for compatibility with mixed voltage systems
- Transmitter outputs three-stated by logic control
- Internal power supply has a regulated dual charge pump
- Charge pump requires only four small 0.1μF capacitors for operation from a 3.3V supply
- Data rate is 250Kbps
- Low power shutdown reduces the supply current to 1μA
Applications
Communications & Networking, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
1
250Kbps
5.5V
16Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
-
3V
DIP
-
-
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
