Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$536.420 |
| 10+ | NT$425.650 |
| 36+ | NT$388.800 |
| 108+ | NT$366.210 |
| 252+ | NT$352.980 |
| 504+ | NT$344.260 |
Product Information
Product Overview
The MAX333CWP+ is a quad SPDT CMOS analogue switch in 20 pin WSOIC package. This four independent switches can be operated with bipolar power supplies ranging from ±5V to ±18V or single ended power supplies of +10V to +30V. It has a break before make switching (200ns typical), a maximum turn-off time of 500ns and maximum turn-on time of 1000ns. It is ideal for portable operation since quiescent current is only 250μA maximum with all input high and less with all input low. Logic inputs are fully TTL and CMOS compatible over a +0.8V to +2.4V range regardless of supply voltage. Logic inputs and switched analogue signal can range anywhere between the supply voltage without damage. It is a low cost replacement for a DG211/DG212 pair when used as a quad SPDT switch. It is used in Winchester disk drives, test equipment, communication systems, PBX, PABX and head up displays.
- Supply voltage range is 10V to 30V, ±5V to ±18V
- Operating temperature range from 0°C to 70°C
- Low cost per channel
- Four independent SPDT switches
- No separate logic supply required
- Monolithic, low power CMOS design
- Maximum on state resistance is 350 ohm
Applications
Signal Processing, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
350ohm
WSOIC
4Channels
350ohm
-
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
Single & Dual Supply
10V to 30V, ± 5V to ± 18V
20Pins
20ohm
SPDT
Parallel
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate