
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$2,732.480 |
Product Information
Product Overview
MAX3535EEVKIT+ is a MAX3535E evaluation kit. The MAX3535E evaluation kit (EV kit) is a fully assembled and tested PCB that contains a 2500VRMS isolated RS-485/RS-422 transceiver with ESD protection. The EV kit circuit features a differential driver and one receiver. The circuit’s receiver is a 1/8 unit load for the RS-485 bus and communicates up to 1000kbps. The MAX3535E fail-safe circuitry and driver slew-rate features are demonstrated and easily reconfigured. Additionally, the EV kit features an H-bridge DC-DC converter to power the isolated section of the MAX3535E RS-485/RS-422 circuit. Input power to the circuit is supplied by a +3V to +5.5VDC source. This circuit uses a full-wave rectifier on unregulated output and provides unregulated voltage to the MAX3535E internal, LDO regulator. Using an H-bridge design minimizes input ripple current and radiated noise. UVLO and thermal shutdown provide for a robust, isolated RS-485/RS-422 transceiver circuit and power supply.
- Designed for 2500VRMS isolation
- 1/8 RS-485 unit load
- 1000kbps full-duplex RS-485/RS-422 communication (configurable for half duplex)
- Input range from +3V to +5.5VDC
- Isolated VCC2 output
- Centre-tapped, full-wave rectifier output
- 420KHz switching frequency
- Undervoltage lockout (UVLO) and thermal shutdown
- Low-cost integrated-FET H-bridge design
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
No SVHC (04-Feb-2026)
Isolated RS-485 / RS-422 Transceiver
MAX3535EEWI+
Eval Kit MAX3535EEWI+
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
