
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$383.570 |
| 10+ | NT$300.360 |
| 60+ | NT$274.360 |
| 120+ | NT$255.290 |
| 300+ | NT$248.930 |
| 540+ | NT$241.850 |
Product Information
Product Overview
The MAX3798ETJ+ is a 1.0625Gbps to 10.32Gbps, integrated, low power SFP+ limiting amplifier and VCSEL driver in 32 pin TQFN package. This highly integrated limiting amplifier and VCSEL driver designed for 1x/2x/4x/8x fibre channel transmission systems at data rates up to 8.5Gbps as well as for 10GBASE-SR transmission systems at a data rate of 10.3125Gbps. This low-power integrated limiting amplifier and VCSEL driver IC enables a platform design for SFP MSA as well as for SFP+ MSA-based optical transceivers. The high-sensitivity limiting amplifier limits the differential input signal generated by a transimpedance amplifier into a CML-level differential output signal. The use of a 3-wire digital interface reduces the pin count while enabling advanced Rx and Tx settings without the need for external components. It is used in 1x/2x/4x/8x SFF/SFP/SFP+ MSA fibre channel (FC) optical transceiver, 10GBASE-SR SFP+ optical transceiver and 10GBASE-LR SFP+ optical transceiver (1310nm VCSEL).
- Supply voltage range is 2.85V to 3.63V, low power dissipation of 320mW at 3.3V
- Operating temperature range from -40°C to 85°C, 26ps rise and fall time at Rx/Tx output
- 3mVp-p receiver sensitivity at 10.32Gbps, 4psp-p DJ at receiver output at 8.5Gbps 8B/10B
- Mode select for high-gain mode and high bandwidth mode, CML output squelch
- CML output slew-rate adjustment for high gain mode, polarity select for Rx and Tx
- CML output with continuous level adjustment, LOS assert level adjustment & LOS polarity select
- Bias current up to 15mA, integrated eye safety features & selectable de-emphasis at Rx output
- Eye-crossing adjustment of modulation output, 3-wire digital interface &
- Programmable deemphasis at Tx output, fast mode-select change time of 10µs
- Modulation current up to 12mA into 100 ohm differential load
Applications
Signal Processing, Sensing & Instrumentation
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
3.63V
32Pins
-40°C
-
No SVHC (15-Jan-2018)
-
2.85V
TQFN
Surface Mount
85°C
MSL 1 - Unlimited
TQFN
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
