Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$2,975.660 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,975.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX38641AEVK#WLPCopy
Order Code3212434
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX38641AENT+
Kit Application TypePower Management
Application Sub TypeDC/DC Buck Converter
Kit ContentsEval Kit MAX38641AENT+
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Evaluation kit for MAX38641A
- Evaluates MAX38641A ultra-low quiescent current step-down DC-DC converter
- 1.8V to 5.5V input range
- 1.0V to 3.3V configurable output voltage
- Up to 350mA output current
- Proven 2-layer 1oz copper PCB layout
- Demonstrates compact solution size
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Kit MAX38641AENT+
Automotive Qualification Standard
-
Silicon Core Number
MAX38641AENT+
Application Sub Type
DC/DC Buck Converter
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.060781
