
Product Information
Product Overview
The MAX38800EVKIT# is an evaluation kit (EV kit) for MAX38800. It serves as a reference platform for evaluating the MAX38800 voltage regulator IC in 19-bump WLCSP (2.2mm x 2.8mm) footprint. This single-chip, integrated switching regulator provides an extremely compact, highly efficient, fast, accurate and reliable power delivery solution for low output voltage applications. The MAX38800 has different programmability options to enable a wide range of configurations. The EV kit consists of a fully-assembled and tested printed circuit board (PCB) implementation of the MAX38800. Jumpers, test points and input/output connectors are included for flexibility and ease-of-use. Typical applications include servers/µservers, I/O and chipset supplies, GPU core supply, DDR memory VDDQ and VTT and point-of-load (PoL) applications.
- High-efficiency solution: up to 96% peak, up to 95.5% full-load
- Up to 94% light-load efficiency at 1A with DCM enabled
- Inductor valley current limit is configured to 7.5A (R_SEL = R1 = 2.67Kohm)
- Programmable switching frequency from 400KHz to 900KHz
- Programmable (+) and (-) OCP limit, programmable reference voltage with external I/P option
- Fast transient response with quick PWM™ architecture
- Differential remote sense with open-circuit detection, percentage-based output power good and OVP
- Open-drain status indicator (STAT) pin, input undervoltage and overvoltage lockout
- Adaptive dead time control, integrated boost switch
- Operation using ceramic input and output capacitors
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Evaluation Kit MAX38800
-
MAX38800
Buck Regulator
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
