
624 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | NT$287.630 |
| 10+ | NT$222.590 |
| 25+ | NT$206.290 |
| 100+ | NT$188.360 |
| 250+ | NT$179.820 |
| 624+ | NT$173.230 |
Product Information
Product Overview
MAX38889AATE+ is a 3A reversible buck/boost regulator for backup applications. It is a flexible storage capacitor or capacitor bank backup regulator transferring power efficiently between a storage element and a system supply rail. The external pins allow various settings such as maximum supercapacitor voltage, system backup voltage (VSYS), and peak inductor charge and discharge current. It implements a True Shutdown™ feature, disconnecting SYS from CAP as well as protecting against a SYS short if VCAP <gt/> VSYS. Charging and backup can be disabled by keeping the ENC and ENB pins low, respectively. The backup system status can be monitored through two status outputs: the RDY flag that indicates when the supercapacitor is charged and the BKB flag that indicates when backup operation is occurring. Typical applications are handheld industrial equipment, portable devices/computers with removable battery, industrial sensor and actuators, aftermarket automotive tracking.
- 2.5V to 5.5V system output voltage range
- 0.5V to 5.5V supercapacitor voltage range
- ±1% threshold accuracy
- 2.5% hysteresis between backup and charging
- 94% peak efficiency, charging or discharging mode
- 4µA quiescent current in ready state
- After supercapacitor is charged, draws only 4µA of quiescent current
- Ready and backup state outputs, RDY and BKB flags provide real-time status to system
- Enable input, selectable voltages and currents
- 16-pin TQFN package, -40°C to +125°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Buck, Boost
5.5V
3A
16Pins
-
5.5V
94%
125°C
-
No SVHC (04-Feb-2026)
-
1Outputs
2.5V
3A
TQFN-EP
Surface Mount
2.5V
1.2MHz
-40°C
-
MSL 1 - Unlimited
TQFN-EP
1.2MHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
