Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4070AUA+TCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel4729433RL
Cut Tape4729433
Your Part Number
2,350 In Stock
Need more?
2,350 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$142.200 | NT$142.20 |
| Total Price | NT$142.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$142.200 |
| 10+ | NT$107.730 |
| 25+ | NT$99.150 |
| 100+ | NT$89.710 |
| 250+ | NT$85.210 |
| 500+ | NT$85.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4070AUA+TCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel4729433RL
Cut Tape4729433
Technical Datasheet
Current Sense Amplifier TypeHigh Side
Gain Bandwidth Product100kHz
IC Case / PackageµMAX
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min3.6V
Supply Voltage Max24V
CMRR120dB
GainSelectable
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Current Sense Amplifier Type
High Side
IC Case / Package
µMAX
Operating Temperature Min
-40°C
Supply Voltage Min
3.6V
CMRR
120dB
IC Mounting
Surface Mount
Qualification
-
Gain Bandwidth Product
100kHz
No. of Pins
8Pins
Operating Temperature Max
125°C
Supply Voltage Max
24V
Gain
Selectable
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
