Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX42403EVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Order Code4285079
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$6,103.630 |
Price for:Each
Minimum: 1
Multiple: 1
NT$6,103.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX42403EVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Order Code4285079
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX42403AFLB+
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeSynchronous Buck Converter
Kit ContentsEvaluation Board MAX42403AFLB+
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Product Overview
MAX42403EVKIT# is a MAX42403 evaluation kit (EV kit) provides a proven design to evaluate the MAX42402/MAX42403, high input voltage, mini buck converter in a 15-pin, FC2QFN package. Various test points and jumpers are included for evaluation. The MAX42403 EV kit comes with the MAX42403AFLB+ installed (3.3V, 1.5MHz). This EV kit can be used to evaluate all variants of the MAX42402/MAX42403 with minimal component changes.
- 4.5V to 36V input supply range
- Adjustable output between 0.8V and 12V
- Delivers up to 3.5A output current (up to 2.5A for the MAX42402)
- Frequency synchronization input
- 99% duty cycle operation with low dropout
- Voltage- monitoring PGOOD output with UV/OV feature
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board MAX42403AFLB+
Automotive Qualification Standard
-
Silicon Core Number
MAX42403AFLB+
Application Sub Type
Synchronous Buck Converter
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
