Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4662EAE+
Order Code2519181
Your Part Number
Technical Datasheet
341 In Stock
Need more?
341 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$637.060 |
| 10+ | NT$510.610 |
| 76+ | NT$450.150 |
| 152+ | NT$436.210 |
| 304+ | NT$424.740 |
| 532+ | NT$416.980 |
Price for:Each
Minimum: 1
Multiple: 1
NT$637.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4662EAE+
Order Code2519181
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
On State Resistance Max2.5ohm
Supply Voltage Range4.5V to 36V, ± 4.5V to ± 20V
IC Case / PackageSSOP
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ1.7ohm
On Resistance Max2.5ohm
Switch ConfigurationSPST - NO
Mux / Demux Configuration-
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 2.5ohm, quad, SPST, CMOS analogue switch
- Guaranteed RON match between channels (0.5ohm max)
- Four normally open (NO) switches
- Guaranteed RON flatness over specified signal range (0.5ohm max)
- Rail to rail signal handling
- <gt/> 2KV ESD protection per Method 3015.7
- TTL/CMOS-compatible control inputs
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
Analogue Switch
On State Resistance Max
2.5ohm
IC Case / Package
SSOP
No. of Channels
4Channels
On Resistance Max
2.5ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Power Supply Type
Single & Dual Supply
Supply Voltage Range
4.5V to 36V, ± 4.5V to ± 20V
No. of Pins
16Pins
On Resistance Typ
1.7ohm
Switch Configuration
SPST - NO
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002419