Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4706EXK+T
Order Code2765021
Your Part Number
Technical Datasheet
703 In Stock
Need more?
703 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$185.750 |
| 10+ | NT$142.270 |
| 25+ | NT$131.390 |
| 100+ | NT$119.440 |
| 250+ | NT$113.730 |
| 500+ | NT$110.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$185.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4706EXK+T
Order Code2765021
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
On State Resistance Max3ohm
Supply Voltage Range1.8V to 5.5V
IC Case / PackageSC-70
No. of Pins5Pins
No. of Channels1Channels
On Resistance Typ2ohm
On Resistance Max3ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
Analogue Switch
On State Resistance Max
3ohm
IC Case / Package
SC-70
No. of Channels
1Channels
On Resistance Max
3ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Power Supply Type
Single Supply
Supply Voltage Range
1.8V to 5.5V
No. of Pins
5Pins
On Resistance Typ
2ohm
Switch Configuration
SPST
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013